RECOM RM-0505S DC/DC converter 5 250 mA 0.25 W

MPN
RM-0505S
Brand
Recom
EAN-13
2050006582329
Order Code
18-0417
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.58 £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 543 availableBack-order availability date - 29/10/2026

The RECOM RM-0505S DC/DC converter is your answer! This compact converter efficiently steps down voltage, delivering 5V output at an impressive 250mA, making it perfect for various applications—from powering sensors to enhancing embedded systems. With a robust 0.25W output and exceptional performance in a tiny footprint, the RM-0505S ensures seamless integration without compromising on quality
Output Voltage 5V DC
Output Current 250mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 5V
Insulation Voltage 1000V
Length 11.5mm
Max. output current 250mA
Minimum Input Volage 5V
Number of Outputs 1
Power 0.25W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot