RECOM RK-2415S/H6 DC/DC converter 15 66 mA 1 W

Image Representative of Range

RECOM RK-2415S/H6 DC/DC converter 15 66 mA 1 W

MPN
RK-2415S/H6
Brand
RECOM
EAN-13
2050006582268
Order Code
18-0413
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £8.78 £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Are you looking for a reliable and efficient solution for your power conversion needs? Look no further than the RECOM RK-2415S/H6 DC/DC converter! With a compact design and a robust 1 W output, this model provides a steady 15V at 66 mA, making it ideal for various applications including telecommunications, industrial, and automotive systems
Output Voltage 15V DC
Power Rating 1W
Output Current 66mA
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 26.4
Insulation Voltage 6400V
Length 19.65mm
Max. output current 66mA
Minimum Input Volage 21.6V
Number of Outputs 1
Power 1W
Type Converter
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot