RECOM RK-1212S DC/DC converter 12 84 mA 1 W

Image Representative of Range

RECOM RK-1212S DC/DC converter 12 84 mA 1 W

MPN
RK-1212S
Brand
RECOM
EAN-13
2050006583548
Order Code
18-0233
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With an output of 12V at 84mA, this reliable 1W converter is designed to seamlessly convert your input voltage to meet your device's requirements. Its compact design makes it perfect for space-constrained applications, while its high efficiency ensures minimal energy loss.
Output Voltage 12V DC
Power Rating 1W
Output Current 84mA
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 13.2V
Insulation Voltage 3000V
Length 19.65mm
Max. output current 84mA
Minimum Input Volage 10.8V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot