RECOM RK-0505S/P DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RK-0505S/P DC/DC converter 5 200 mA 1 W

MPN
RK-0505S/P
Brand
RECOM
EAN-13
2050006582220
Order Code
18-0346
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £9.14 £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 14/11/2026

Elevate your electronic designs with the RECOM RK-0505S/P DC/DC converter, a robust and reliable solution for your power supply needs. Delivering a steady output of 5V at 200 mA (1W), this compact converter is designed to effortlessly convert a wide range of input voltages, ensuring your devices receive stable power while minimizing energy loss.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5V
Insulation Voltage 3000V
Length 19.65mm
Max. output current 200mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot