RECOM RH-2415D DC/DC converter 15 1 W

MPN
RH-2415D
Brand
Recom
EAN-13
2050006582275
Order Code
18-0014
Country of Origin
Taiwan
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.40 £9.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Introducing the RECOM RH-2415D, your ultimate solution for reliable and compact DC/DC conversion. With a power output of 15 Watts and a wide input voltage range, this converter is designed to deliver exceptional performance for your electronic applications. Its robust features include high efficiency up to 87%, built-in overvoltage and short-circuit protection, and a compact design, making it ideal for space-constrained projects. Whether you’re working on IoT devices, telecom equipment, or industrial automation, the RH-2415D guarantees stable output for seamless operation
Output Voltage 15V DC
Input Voltage Range 26.4
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Insulation Voltage 3000V
Length 19.65mm
Minimum Input Volage 21.6V
Number of Outputs 2
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot