RECOM RH-1212D DC/DC converter 12 1 W

MPN
RH-1212D
Brand
Recom
EAN-13
2050006582602
Order Code
18-0011
Country of Origin
Taiwan
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.33 £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

RECOM RH-1212D DC/DC Converter, engineered for efficiency and performance. This compact 12W converter effortlessly steps down voltage while ensuring exceptional load regulation and minimal heat generation, making it perfect for a wide range of applications, from telecommunications to industrial automation. With a wide input voltage range, built-in short circuit and overload protection, and an operating temperature of -40 to +85°C, the RH-1212D is a robust choice for demanding environments
Output Voltage 12V DC
Input Voltage Range 13.2V
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Insulation Voltage 3000V
Length 19.65mm
Minimum Input Volage 10.8V
Number of Outputs 2
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot