RECOM RFMM-0505S DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RFMM-0505S DC/DC converter 5 200 mA 1 W

MPN
RFMM-0505S
Brand
RECOM
EAN-13
2050006582244
Order Code
18-0343
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 374 availableBack-order availability date - 14/11/2026

Unlock unparalleled efficiency and reliability with the RECOM RFMM-0505S DC/DC Converter. Engineered to deliver a consistent 5V output at 200 mA, this robust 1W converter is perfect for a wide range of applications including telecommunications, industrial automation, and consumer electronics.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5V
Insulation Voltage 4000V
Length 19.65mm
Max. output current 200mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot