DC/DC converter 5 200 mA 1 W

RECOM Brand: RECOM
Unlock unparalleled efficiency and reliability with the RECOM RFMM-0505S DC/DC Converter. Engineered to deliver a consistent 5V output at 200 mA, this robust 1W converter is perfect for a wide range of applications including telecommunications, industrial automation, and consumer electronics.
Description Image Product Buy Pricing (Ex VAT) Dim Connection Enclosure Height Efficiency (max.) Input Voltage Range Insulation Voltage Length Max. output current Minimum Input Volage Maximum Operating Temperature Nominal Voltage Operating temperature (min.) Width Output Voltage Power Rating Output Current Number of Outputs Power Type
RECOM RFMM-0505S DC/DC converter 5 200 mA 1 W
RECOM RFMM-0505S DC/DC converter 5 200 mA 1 W
Extended range
Order code: 18-0343
MPN: RFMM-0505S

Back order - 374 availableBack-order availability date - 14/11/2026
2+ £2.23
Price per unit Ex VAT
(L x W x H) 19.65 x 7.05 x 10.2 mm SIP 7 10.2mm 5.5V 4000V 19.65mm 200mA 4.5V 7.05mm 5V DC 1W 200mA 1 1W Converter
RECOM RFM-0505S DC/DC converter 5 V 5 V 0.2 A 1 W
RECOM RFM-0505S DC/DC converter 5 V 5 V 0.2 A 1 W
Standard range
Order code: 18-0624
MPN: RFM-0505S

Despatched within 4 working days - 30 in stock
3+ £1.81
Price per unit Ex VAT
(L x W x H) 11.50 x 6 x 10 mm THT 10mm 79% 5.5V DC 1.000V 11.50mm 0.2A 4.5V DC +85°C 5V -40°C 6mm 5V DC 1W 200mA 1 1W Converter

Trustpilot