RECOM REDIIN120-24 PSU Rail mounted 24V 5A 120W 1 output Content DIN Rail

MPN
REDIIN120-24
Brand
RECOM
EAN-13
4021087102698
Order Code
17-3544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £37.53 £37.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

RECOM's REDIIN120-24 is a reliable and efficient DIN rail power supply unit (PSU) designed to deliver a stable 24 V DC output at up to 5 A, providing a total power capacity of 120 W. This single-output power supply unit is engineered for industrial applications requiring robust, rail-mounted solutions with high dependability and simplified integration within control cabinets. As an open and DIN power supply module, it is particularly well-suited for deployment in manufacturing environments, automation systems, and other settings where streamlined, space-saving power distribution is necessary. The REDIIN120-24 offers compatibility with a wide range of electrical and electronic equipment, ensuring versatility in its utilisation across various industrial sectors.
Number of Outputs 1
Power Rating 120W
Content 1
Depth 116.8mm
Dimensions (L x W x H) 116.8 x 30.0 x 19mm
Efficiency 88.5%
Height 19mm
Insulation Voltage 3000V
Max. output current 1 5A
Maximum input voltage [AC] 264V
Maximum Operating Temperature +70°C
Minimum Input Voltage [AC] 90V
No. of outputs 1
Nominal value output voltage 1 24V
Operating temperature (min.) -30°C
Output current (max.) - rounded 5A
Output type (power supply units) Adjustable
Power 120W
Product Type Rail mounted PSU (DIN)
PSU features Adjustable voltage output
Type of electric connection Screw terminal
Voltage type (supply voltage) REDIIN120-24
Weight 450g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot