Recom Power-Power Supplies-Open & DIN Power Supply Units 653317

Recom Brand: Recom
These Recom parts referenced are part of the Recom range of rail-mounted power supplies, providing 24V output for various applications.
Description Image Product Buy Pricing (Ex VAT) Type Power Rating Dimensions Efficiency Max. output current Output current (max.) - rounded Power Weight Width Number of Outputs Connection Content Height Insulation Voltage Length Maximum Input Volage Maximum Operating Temperature Minimum Input Volage No. of outputs Operating temperature (min.)
RECOM REDIIN120-24 PSU Rail mounted 24V 5A 120W 1 output Content DIN Rail
RECOM REDIIN120-24 PSU Rail mounted 24V 5A 120W 1 output Content DIN Rail
Standard range
Order code: 17-3544
MPN: REDIIN120-24

Despatched within 4 working days - 3 in stock
1+ £37.73
Price per unit Ex VAT
REDIIN120-24 120W (L x W x H) 116.8 x 30.0 x 19 mm 88.5% 5A 5A 120W 450g 30.0mm 1 Screw terminal 1 19mm 3000V 116.8mm 264V AC +70°C 90V AC 1 -30°C
RECOM REDIIN240-24 Power Supply 24V 10A 240W 1 Output Rail Mounted
RECOM REDIIN240-24 Power Supply 24V 10A 240W 1 Output Rail Mounted
Standard range
Order code: 17-3545
MPN: REDIIN240-24

Despatched within 4 working days - 14 in stock
1+ £64.70
Price per unit Ex VAT
REDIIN240-24 240W (L x W x H) 116.8 x 40 x 19 mm 90% 10A 10A 240W 620g 40mm 1 Screw terminal 1 19mm 3000V 116.8mm 264V AC +70°C 90V AC 1 -30°C


Trustpilot