RECOM REC5-2405SRW/H2/A DC/DC converter 1 A 5 W

MPN
REC5-2405SRW/H2/A
Brand
Recom
EAN-13
2050006596586
Order Code
18-0434
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 07/10/2026

RECOM REC5-2405SRW/H2/A DC/DC converter, offering a robust 1A output at 5W of power. Ideal for applications requiring reliable voltage regulation, this converter boasts high efficiency and compact design, making it perfect for embedded systems, telecommunications, and industrial controls.
Output Voltage 5V DC
Output Current 1A
Dim (L x W x H) 32 x 20.3 x 10.2 mm
Enclosure DIP 24
Height 10.2mm
Input Voltage Range 36V
Insulation Voltage 2000V
Length 32mm
Max. output current 1A
Minimum Input Volage 18V
Number of Outputs 1
Power 5W
Type Converter
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot