DC/DC converter 1 A 5 W

RECOM Brand: RECOM
RECOM REC5-2405SRW/H2/A DC/DC converter, offering a robust 1A output at 5W of power. Ideal for applications requiring reliable voltage regulation, this converter boasts high efficiency and compact design, making it perfect for embedded systems, telecommunications, and industrial controls.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Power Rating Insulation Voltage Max. output current Number of Outputs Power Dim Enclosure Height Input Voltage Range Length Minimum Input Volage Type Width
RECOM REC5-2405SRW/H2/A DC/DC converter 1 A 5 W
RECOM REC5-2405SRW/H2/A DC/DC converter 1 A 5 W
Extended range
Order code: 18-0434
MPN: REC5-2405SRW/H2/A

Back order - 52 availableBack-order availability date - 10/11/2026
1+ £26.18
Price per unit Ex VAT
5V DC 1A 2000V 1A 1 5W (L x W x H) 32 x 20.3 x 10.2 mm DIP 24 10.2mm 36V 32mm 18V Converter 20.3mm
RECOM REC3-2412DRW/H4/A DC/DC converter 125 mA 3 W
RECOM REC3-2412DRW/H4/A DC/DC converter 125 mA 3 W
Standard range
Order code: 18-0632
MPN: REC3-2412DRW/H4/A

Despatched within 4 working days - 2 in stock
1+ £21.71
Price per unit Ex VAT
12V DC 125mA 3W 4000V 125mA 2 3W (L x W x H) 32 x 20.3 x 10.2 mm DIP 24 10.2mm 36V 32mm 18V Converter 20.3mm

Trustpilot