RECOM RE-0505S/P DC/DC converter 5 200 mA 1 W

MPN
RE-0505S/P
Brand
Recom
EAN-13
2050006581896
Order Code
18-0342
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.74 £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Are you in need of a robust, compact power solution? Look no further! The RECOM RE-0505S/P DC/DC converter delivers a steady 5V output with an impressive 200 mA current capability, providing a reliable 1W power supply for your electronic projects. Designed for efficiency and durability, this converter features input voltage options, ensuring versatility for various applications.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 19.6 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5V
Insulation Voltage 1000V
Length 19.6mm
Max. output current 200mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot