Christmas Opening Hours and Delivery Dates here

RECOM RD-2405D DC/DC converter 200 mA 2 W

Order Code:

18-0040

Brand: Recom MPN: RD-2405D EAN-13: 2050006591369

Discontinued


Designed for versatility, this converter boasts high efficiency and low ripple, making it perfect for a wide range of applications, from industrial equipment to IoT devices. Its ultra-compact design allows for easy integration into space-constrained projects, while built-in protection features ensure stable operation in demanding environments. With industry-standard pinouts and a wide input voltage range, the RD-2405D is your go-to solution for efficient power conversion.
Output Voltage 5V
Input Voltage Range 24V
Output Current 200mA
Number of Outputs 2
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Insulation Voltage 1000V
Length 19.65mm
Max. output current 200mA
Min. input voltage 24V
Power 2W
Type Converter
Width 7.05mm

Trustpilot