RECOM RD-1205D DC/DC converter 200 mA 2 W

MPN
RD-1205D
Brand
Recom
EAN-13
2050006595909
Order Code
18-0039
Country of Origin
Taiwan
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.29 £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 16/07/2026

This compact power solution delivers a consistent output of 5V at 200 mA, generating an impressive 2W of power—perfect for various applications including telecommunications, industrial automation, and consumer electronics. Designed for optimal thermal management, its wide input voltage range of 4.5V to 12V ensures seamless operation in diverse environments.
Output Voltage 5V DC
Input Voltage Range 12V
Power Rating 2W
Output Current 200mA
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Insulation Voltage 1000V
Length 19.65mm
Max. output current 200mA
Minimum Input Volage 12V
Number of Outputs 2
Power 2W
Type Converter
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot