RECOM RB-1212S DC/DC converter 12 V 12 V 0.084 A 1 W

MPN
RB-1212S
Brand
RECOM
EAN-13
2050009110741
Order Code
18-0639
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

RECOM RB-1212S DC/DC converter, providing a steady output of 12V at 0.084A (1W) to power your devices with confidence. Designed for versatility, this compact converter is perfect for various applications, from industrial automation to telecommunications
Output Voltage 12V DC
Power Rating 1W
Output Current 84mA
Connection THT
Dim (L x W x H) 19.60 x 6 x 10.20 mm
Efficiency (max.) 80%
Height 10.20mm
Input Voltage Range 13.2V DC
Insulation Voltage 1.000V
Length 19.60mm
Max. output current 0.084A
Maximum Operating Temperature +85°C
Minimum Input Volage 10.8V DC
Nominal Voltage 12V
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot