DC/DC converter 42 mA 1 W

RECOM Brand: RECOM
The RECOM RB-0512D/P DC/DC converter stands out with its 1W output and a 42 mA current rating, making it perfect for a variety of applications including industrial automation, telecommunications, and medical devices. With a wide input voltage range and outstanding thermal performance, this converter ensures steady power delivery while maintaining compact dimensions of just 1.0” x 1.0” x 0.4”. Its built-in protections against over-voltage and over-temperature guarantee optimal performance and longevity
Description Image Product Buy Pricing (Ex VAT) Output Current Dim Connection Enclosure Height Efficiency (max.) Input Voltage Range Insulation Voltage Length Max. output current Minimum Input Volage Maximum Operating Temperature Number of Outputs Nominal Voltage Operating temperature (min.) Output Voltage Power Rating Power Type Width
RECOM RB-0512D/P DC/DC converter 42 mA 1 W
RECOM RB-0512D/P DC/DC converter 42 mA 1 W
Standard range
Order code: 18-0061
MPN: RB-0512D/P

Despatched within 4 working days - 1 in stock
1+ £7.77
Price per unit Ex VAT
42mA (L x W x H) 19.6 x 6 x 10.2 mm SIP 7 10.2mm 5.5 1000V 19.6mm 42mA 4.5V 2 12V DC 1W 1W Converter 6mm
RECOM RB-1212S DC/DC converter 12 V 12 V 0.084 A 1 W
RECOM RB-1212S DC/DC converter 12 V 12 V 0.084 A 1 W
Standard range
Order code: 18-0639
MPN: RB-1212S

Despatched within 4 working days - 9 in stock
1+ £6.47
Price per unit Ex VAT
84mA (L x W x H) 19.60 x 6 x 10.20 mm THT 10.20mm 80% 13.2V DC 1.000V 19.60mm 0.084A 10.8V DC +85°C 1 12V -40°C 12V DC 1W 1W Converter 6mm

Trustpilot