RECOM RB-0512D/P DC/DC converter 42 mA 1 W

MPN
RB-0512D/P
Brand
Recom
EAN-13
2050006595664
Order Code
18-0061
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The RECOM RB-0512D/P DC/DC converter stands out with its 1W output and a 42 mA current rating, making it perfect for a variety of applications including industrial automation, telecommunications, and medical devices. With a wide input voltage range and outstanding thermal performance, this converter ensures steady power delivery while maintaining compact dimensions of just 1.0” x 1.0” x 0.4”. Its built-in protections against over-voltage and over-temperature guarantee optimal performance and longevity
Output Voltage 12V DC
Power Rating 1W
Output Current 42mA
Dim (L x W x H) 19.6 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5
Insulation Voltage 1000V
Length 19.6mm
Max. output current 42mA
Minimum Input Volage 4.5V
Number of Outputs 2
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot