RECOM RACV20-24-LP 20 W 0 - 830 mA 24 V DC adjustable

MPN
RACV20-24-LP
Brand
RECOM
EAN-13
2050006595114
Order Code
18-0645
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


RECOM RACV20-24-LP, a high-performance 20W DC-DC converter that offers exceptional efficiency, versatility, and reliability. Engineered for precision, it provides an adjustable output current of 0 to 830 mA, delivering a stable 24 V DC output tailored to your application's needs
Type Converter
Output Voltage 24V DC
Max Output Power 20W
Input Voltage 264V
Dimensions (L x W x H) 128 x 50 x 13 mm
Height 13mm
LED driver features adjustable
Length 128mm
Max. output current 830mA
Minimum Input Volage 198V
Number of Inputs 1
Number of Outputs 1
Output Current 0mA
Width 50mm

Trustpilot