RECOM RAC04-24SK/277 24 V 4 W AC/DC Converter

MPN
RAC04-24SK/277
Brand
RECOM
EAN-13
2050006591970
Order Code
18-0339
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Unlock efficient energy solutions with the RECOM RAC04-24SK/277 24V 4W AC/DC Converter, designed for reliability and performance. This compact and lightweight converter effortlessly transforms AC power to a stable 24V DC output, making it ideal for a range of applications from industrial equipment to consumer electronics.
Output Power Max 4W
Output Voltage 24V
Mounting Type PCB
Dimensions (L x W x H) 36.7 x 27.2 x 17.4 mm
Height 17.4mm
Input Voltage 305
Length 36.7mm
Minimum Input Volage 80
Output Current 167mA
Type Converter
Weight 30
Width 27.2mm

Reviews

Be the first to submit a review

Trustpilot