RECOM RAC02-3.3SE/277/W V 0.6 A 2 W AC/DC Converter

Order Code:

18-0638

Brand: Recom MPN: RAC02-3.3SE/277/W EAN-13: 2050009112448
Qty Unit Price (Ex VAT)
1+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 available to back orderBack-order availability date - 13/03/2026

RECOM RAC02-3.3SE/277/W AC/DC Converter, expertly designed to deliver a stable 3.3V output at an impressive 0.6A while consuming just 2W of energy. Ideal for a wide array of applications—from industrial automation to consumer electronics—this compact converter features a wide input voltage range of 90-305VAC, ensuring reliable performance even in fluctuating conditions
Number of Outputs 1
Output Power Max 2W
Output Voltage 3.30V
Output Current 600mA
Connection Braid
Dimensions (L x W x H) 33.70 x 22.20 x 17.75 mm
Height 17.75mm
Length 33.70mm
Max. output current 0.6A
Misc Attribute 2 closed
MTBF 1670000h
Operating temperature (max.) +75°C
Operating temperature (min.) -40°C
Type Converter
Width 22.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot