RECOM R2S-0505-R DC/DC converter 400 mA 2 W

MPN
R2S-0505-R
Brand
Recom
EAN-13
2050006591307
Order Code
18-0081
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RECOM R2S-0505-R is a robust and reliable DC/DC converter designed to deliver a stable 5V output at 400 mA, offering a total power of 2W. Ideal for a wide range of applications, from industrial automation to consumer electronics, this compact module ensures minimal noise and outstanding efficiency, making it perfect for sensitive circuits.
Output Voltage 5V DC
Power Rating 2W
Output Current 400mA
Dim (L x W x H) 12.75 x 10.7 x 8.7 mm
Enclosure SMD 5
Height 8.7mm
Input Voltage Range 5.5
Insulation Voltage 1000V
Length 12.75mm
Max. output current 400mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 2W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot