RECOM R24-100B DC/DC converter 50 mA 5 W

MPN
R24-100B
Brand
Recom
EAN-13
2050006596548
Order Code
18-0028
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Output Voltage:

    56V 92V
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £41.48 £41.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Designed for efficiency and versatility, this converter boasts an input range compatible with various applications, ensuring seamless integration into your systems. The robust design guarantees stable performance even under varied conditions, making it ideal for industrial, automotive, and consumer electronics. With an efficiency rate that minimizes heat and maximizes output, you can trust the R24-100B to enhance your setup while reducing energy costs.
Output Voltage 56V
Power Rating 5W
Output Current 50mA
Dim (L x W x H) 31.8 x 20.3 x 9.4 mm
Enclosure DIP 24
Height 9.4mm
Input Voltage Range 27V
Insulation Voltage 3000V
Length 31.8mm
Max. output current 50mA
Minimum Input Volage 21V
Number of Outputs 1
Power 5W
Type Converter
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot