DC/DC converter 50 mA 5 W

Recom Brand: Recom
Designed for efficiency and versatility, this converter boasts an input range compatible with various applications, ensuring seamless integration into your systems. The robust design guarantees stable performance even under varied conditions, making it ideal for industrial, automotive, and consumer electronics. With an efficiency rate that minimizes heat and maximizes output, you can trust the R24-100B to enhance your setup while reducing energy costs.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Output Current Dim Enclosure Height Input Voltage Range Insulation Voltage Length Max. output current Minimum Input Volage Number of Outputs Power Type Width
RECOM R24-100B DC/DC converter 50 mA 5 W
RECOM R24-100B DC/DC converter 50 mA 5 W
Standard range
Order code: 18-0028
MPN: R24-100B

Despatched within 4 working days - 16 in stock
1+ £41.42
Price per unit Ex VAT
56V 5W 50mA (L x W x H) 31.8 x 20.3 x 9.4 mm DIP 24 9.4mm 27V 3000V 31.8mm 50mA 21V 1 5W Converter 20.3mm
RECOM R24-150B DC/DC converter 50 mA 5 W
RECOM R24-150B DC/DC converter 50 mA 5 W
Standard range
Order code: 18-0029
MPN: R24-150B

Despatched within 4 working days - 3 in stock
1+ £52.42
Price per unit Ex VAT
92V 5W 50mA (L x W x H) 31.8 x 20.3 x 9.4 mm DIP 24 9.4mm 27V 3000V 31.8mm 50mA 21V 1 5W Converter 20.3mm

Trustpilot