RECOM R1SE-0515/H2-R DC/DC converter 66 mA 1 W

MPN
R1SE-0515/H2-R
Brand
Recom
EAN-13
2050006595619
Order Code
18-0394
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Designed for efficiency and compactness, this converter steps down your voltage while maintaining exceptional performance, making it the ideal choice for a myriad of applications, from industrial automation to telecommunications. With an input voltage range of 4.5V to 12V and minimal heat generation, the R1SE-0515/H2-R ensures the longevity and reliability of your devices.
Output Voltage 15V DC
Power Rating 1W
Output Current 66mA
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input Voltage Range 5.5
Insulation Voltage 2000V
Length 12.75mm
Max. output current 66mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot