RECOM R1S-3.33.3-R DC/DC converter 3.3 V 3.30 V 0.303 A 1 W

MPN
R1S-3.33.3-R
Brand
RECOM
EAN-13
2050009111687
Order Code
18-0658
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £8.73 £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

RECOM R1S-3.33.3-R DC/DC converter, designed for seamless voltage regulation at 3.3 V with a reliable output of 0.303 A (1 W). This robust converter features a compact design, making it ideal for space-constrained applications, while delivering excellent efficiency to ensure minimal energy loss
Output Voltage 3.3V DC
Power Rating 1W
Output Current 303mA
Connection SMD
Dim (L x W x H) 12.75 x 10.70 x 6.70 mm
Efficiency (max.) 75%
Height 6.70mm
Input Voltage Range 3.63V DC
Insulation Voltage 1.000V
Length 12.75mm
Max. output current 0.303A
Maximum Operating Temperature +100°C
Minimum Input Volage 2.97V DC
Nominal Voltage 3.3V
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type Converter
Width 10.70mm

Reviews

Be the first to submit a review

Trustpilot