RECOM R1S-3.33.3/H DC/DC converter 3.3 303 mA 1 W

Image Representative of Range

RECOM R1S-3.33.3/H DC/DC converter 3.3 303 mA 1 W

MPN
R1S-3.33.3/H
Brand
Recom
EAN-13
2050006579749
Order Code
18-0617
Country of Origin
Taiwan
View Full Product Range (17)
Qty Unit Price (Inc VAT)
1+ £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RECOM R1S-3.3.3/H is your ultimate solution for converting input voltages to a stable 3.3V output, delivering an impressive 303 mA at 1 W. This high-efficiency converter is designed for a variety of applications, ensuring minimal heat generation and exceptional performance.
Output Voltage 3.3V DC
Input Voltage Range 3.63
Power Rating 1W
Output Current 303mA
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Insulation Voltage 3000V
Length 12.75mm
Max. output current 303mA
Min. input voltage 2.97V
Number of Outputs 1
Power 1W
Type Converter
Width 10.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot