RECOM R1S-3.305 DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM R1S-3.305 DC/DC converter 5 200 mA 1 W

MPN
R1S-3.305
Brand
RECOM
EAN-13
2050006582503
Order Code
18-0284
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Unlock unparalleled efficiency and reliability with the RECOM R1S-3.305 DC/DC converter, delivering a robust 5V output at 200 mA with an outstanding power rating of 1W. Designed for compact applications, this high-performance converter ensures seamless integration into your projects while optimizing space.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input Voltage Range 3.63
Insulation Voltage 1000V
Length 12.75mm
Max. output current 200mA
Minimum Input Volage 2.97V
Number of Outputs 1
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot