RECOM R1S-2415 DC/DC converter 15 66 mA 1 W

Image Representative of Range

RECOM R1S-2415 DC/DC converter 15 66 mA 1 W

MPN
R1S-2415
Brand
RECOM
EAN-13
2050006582664
Order Code
18-0079
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £7.93 £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

With a robust output of 15V at 66 mA and a tidy 1W of power, this highly reliable converter is designed to deliver stable performance in a variety of applications. Measuring just 1 inch in size, it fits seamlessly into space-constrained designs while boasting an impressive efficiency rate, minimizing heat generation.
Output Voltage 15V DC
Power Rating 1W
Output Current 66mA
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input Voltage Range 26.4
Insulation Voltage 1000V
Length 12.75mm
Max. output current 66mA
Minimum Input Volage 21.6V
Number of Outputs 1
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot