RECOM R1S-1205 DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM R1S-1205 DC/DC converter 5 200 mA 1 W

MPN
R1S-1205
Brand
RECOM
EAN-13
2050006581971
Order Code
18-0075
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £7.87 £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 14/11/2026

With a sleek design and an impressive output of 5V at 200 mA, this 1W converter is perfect for a wide range of applications—from embedded systems to IoT devices. Its high efficiency ensures minimal energy loss, while features like isolation and low ripple make it an ideal choice for sensitive electronics. Designed for reliability, the RECOM R1S-1205 operates flawlessly within a broad temperature range, providing peace of mind in any environment.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input Voltage Range 13.2V
Insulation Voltage 1000V
Length 12.75mm
Max. output current 200mA
Minimum Input Volage 10.8V
Number of Outputs 1
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot