RECOM R1S-0505-R DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM R1S-0505-R DC/DC converter 5 200 mA 1 W

MPN
R1S-0505-R
Brand
RECOM
EAN-13
2050006581988
Order Code
18-0334
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £7.43 £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Elevate your project’s performance with the RECOM R1S-0505-R, a robust DC/DC converter that delivers a reliable output of 5V at 200 mA, providing a total of 1 Watt of power. Designed for efficiency and durability, this compact converter ensures optimal voltage regulation, minimizing fluctuations for sensitive electronic applications.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input Voltage Range 5.5V
Insulation Voltage 1000V
Length 12.75mm
Max. output current 200mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot