RECOM R12P212D DC/DC converter 85 mA 2 W

MPN
R12P212D
Brand
Recom
EAN-13
2050006596012
Order Code
18-0027
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 02/10/2026

RECOM R12P212D DC/DC converter, expertly designed for reliability and efficiency. Delivering a consistent output of 2W with a compact footprint, this 85 mA converter is the perfect solution for your low-power applications. With wide input voltage ranges and exceptional thermal performance, it ensures optimal functionality in various settings including telecommunications, industrial controls, and IoT devices. Its robust design features short-circuit protection and high efficiency, reducing your energy costs while enhancing operational stability.
Output Voltage 12V DC
Power Rating 2W
Output Current 85mA
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Enclosure SIP 7
Height 12.5mm
Input Voltage Range 12V
Insulation Voltage 6400V
Length 19.5mm
Max. output current 85mA
Minimum Input Volage 12V
Number of Outputs 2
Power 2W
Type Converter
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot