RECOM R12P205S DC/DC converter 400 mA 2 W

MPN
R12P205S
Brand
Recom
EAN-13
2050006591413
Order Code
18-0034
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


RECOM R12P205S DC/DC converter, your ultimate solution for efficient power management! With a compact design and an output capacity of 400 mA at 2 W, this converter ensures stable voltage under demanding conditions. Ideal for a variety of applications, its wide input range and high efficiency guarantee reduced energy waste and cooler operation. Built to endure with robust protection features, the R12P205S is perfect for powering IoT devices, industrial applications, and more.
Output Voltage 5V DC
Power Rating 2W
Output Current 400mA
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Enclosure SIP 7
Height 12.5mm
Input Voltage Range 12V
Insulation Voltage 6400V
Length 19.5mm
Max. output current 400mA
Minimum Input Volage 12V
Number of Outputs 1
Power 2W
Type Converter
Width 9.8mm

Trustpilot