RECOM R-78W5.0-0.5 DC/DC converter (module) 5 V 500 mA 2.5 W

Image Representative of Range

RECOM R-78W5.0-0.5 DC/DC converter (module) 5 V 500 mA 2.5 W

MPN
R-78W5.0-0.5
Brand
Recom
EAN-13
2050004759792
Order Code
18-0666
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.10 £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

RECOM R-78W5.0-0.5 DC/DC converter module. Delivering a steady 5V output with 500 mA capacity, this compact and robust converter efficiently transforms unregulated input voltages into a reliable 2.5W output, ensuring your devices operate smoothly. With an industry-leading efficiency of up to 95%, it minimizes energy wastage, thus lowering your energy costs and extending the lifespan of your components
Output Voltage 5V DC
Output Current 500mA
Connection Open end cable
Dim (L x W x H) 17.5 x 11.5 x 8.5 mm
Efficiency (max.) 93.0%
Enclosure SIP 3
Height 8.5mm
Input Voltage Range 9V DC
Length 17.5mm
Max. output current 500mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2.5W
Type Converter
Weight 4.8g
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot