RECOM R-78K15-0.5 DC/DC converter 15 V 0.5 A 7.5 W Content

MPN
R-78K15-0.5
Brand
Recom
EAN-13
2050009111960
Order Code
18-0661
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 28/09/2026

RECOM R-78K15-0.5 DC/DC converter, designed to deliver a steady 15V output at 0.5A, boasting an impressive 7.5W of power. Engineered for efficiency and reliability, this compact and innovative converter features a high conversion efficiency of up to 95%, minimizing heat generation and enhancing long-term performance. Its robust, encapsulated design ensures it stands up to tough environments while protecting your devices from fluctuations and spikes
Output Voltage 15V DC
Power Rating 7.5W
Output Current 500mA
Connection THT
Dim (L x W x H) 11.50 x 7.55 x 10.20 mm
Efficiency (max.) 96%
Height 10.20mm
Input Voltage Range 36V DC
Length 11.50mm
Max. output current 0.5A
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Operating temperature (min.) -40°C
Power 7.5W
Type Converter
Width 7.55mm

Reviews

Be the first to submit a review

Trustpilot