RECOM R-78K12-1.0 DC/DC converter 12 V 1 A 12 W Content

MPN
R-78K12-1.0
Brand
Recom
EAN-13
2050009112073
Order Code
18-0649
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

RECOM R-78K12-1.0 DC/DC converter, expertly designed to provide a reliable 12 V output at 1 A, capable of delivering a robust 12 W of power. Ideal for various applications, this efficient converter features a compact design and superior thermal performance, ensuring minimal heat generation for extended lifespan and maximum efficiency
Output Voltage 12V DC
Power Rating 12W
Output Current 1A
Connection THT
Dim (L x W x H) 11.50 x 7.55 x 10.20 mm
Efficiency (max.) 95%
Height 10.20mm
Input Voltage Range 36V DC
Length 11.50mm
Max. output current 1A
Maximum Operating Temperature +90°C
Minimum Input Volage 15V DC
Operating temperature (min.) -40°C
Power 12W
Type Converter
Width 7.55mm

Reviews

Be the first to submit a review

Trustpilot