RECOM R-78E9.0-0.5 DC/DC converter 9 500 mA

MPN
R-78E9.0-0.5
Brand
RECOM
EAN-13
2050006577233
Order Code
18-0196
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

This robust, compact solution is ideal for a wide range of applications, from industrial automation to battery-powered devices. Its high efficiency of up to 96% reduces heat generation, ensuring longevity and stability in your systems. The R-78E series is easy to integrate, with a pin-compatible design that makes replacement a breeze. Experience the convenience of built-in short-circuit and over-temperature protection, guaranteeing safety and reliability in every project.
Output Voltage 9V DC
Output Current 500mA
Dim (L x W x H) 11.6 x 8.5 x 10.4 mm
Enclosure SIP 3
Height 10.4mm
Input Voltage Range 12V
Length 11.6mm
Max. output current 500mA
Minimum Input Volage 12V
Number of Outputs 1
Type Converter
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot