DC/DC converter 1 A

RECOM Brand: RECOM
The RECOM R-78E3.3-1.0 is a high-performance DC/DC converter that delivers a steady 3.3V output with an impressive 1 A current capacity. Featuring a remarkable efficiency of up to 95%, this converter minimizes heat generation, allowing for longer-lasting performance and less thermal management. Its ultra-compact package makes integration into your designs seamless, while its wide input voltage range of 7-36V ensures versatility across various applications. Ideal for powering microcontrollers, sensors, and other low-power devices, the R-78E3.3-1.0 is designed for reliability, with built-in overcurrent and short-circuit protection.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Dim Connection Height Efficiency (max.) Input Voltage Range Max. output current Minimum Input Volage Maximum Operating Temperature Width Operating temperature (min.) Power Weight Enclosure Length Number of Outputs Type
RECOM R-78E3.3-1.0 DC/DC converter 1 A
RECOM R-78E3.3-1.0 DC/DC converter 1 A
Standard range
Order code: 18-0023
MPN: R-78E3.3-1.0

Despatched within 4 working days - 11 in stock
1+ £4.04
Price per unit Ex VAT
3.3V DC 1A (L x W x H) 11.6 x 8.5 x 10.4 mm 10.4mm 28V 1A 7V 8.5mm SIP 3 11.6mm 1 Converter
RECOM R-78E9.0-0.5 DC/DC converter 9 500 mA
RECOM R-78E9.0-0.5 DC/DC converter 9 500 mA
Standard range
Order code: 18-0196
MPN: R-78E9.0-0.5

Despatched within 4 working days - 5 in stock
2+ £3.70
Price per unit Ex VAT
9V DC 500mA (L x W x H) 11.6 x 8.5 x 10.4 mm 10.4mm 12V 500mA 12V 8.5mm SIP 3 11.6mm 1 Converter
RECOM R-78E3.3-0.5 DC/DC converter 3.3 500 mA
RECOM R-78E3.3-0.5 DC/DC converter 3.3 500 mA
Standard range
Order code: 18-0337
MPN: R-78E3.3-0.5

Despatched within 4 working days - 110 in stock
2+ £3.35
Price per unit Ex VAT
3.3V DC 500mA (L x W x H) 11.6 x 8.5 x 10.4 mm 10.4mm 28V 500mA 6V 8.5mm SIP 3 11.6mm 1 Converter
RECOM R-78E5.0-1.0 DC/DC converter 5 V 1 A 5 W
RECOM R-78E5.0-1.0 DC/DC converter 5 V 1 A 5 W
Standard range
Order code: 18-0397
MPN: R-78E5.0-1.0

Despatched within 4 working days - 151 in stock
2+ £3.79
Price per unit Ex VAT
5V DC 1A (L x W x H) 11.6 x 10.4 x 8.5 mm Solder pins 8.5mm 91.0% 28V DC 1A 4.5V DC +85°C 10.4mm -40°C 5W 2g SIP 3 11.6mm 1 Converter

Trustpilot