RECOM R-78E5.0-1.0 DC/DC converter 5 V 1 A 5 W

MPN
R-78E5.0-1.0
Brand
RECOM
EAN-13
2050004759938
Order Code
18-0397
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

RECOM R-78E5.0-1.0 DC/DC Converter, offering a compact and efficient way to convert 9-36V input voltage into a stable 5V output at 1A (5W). This robust module is perfect for a variety of applications, from industrial automation to telecommunications and consumer electronics. The R-78E5.0-1.0 features a high conversion efficiency of up to 94%, reducing heat generation and saving energy.
Output Voltage 5V DC
Output Current 1A
Connection Solder pins
Dim (L x W x H) 11.6 x 10.4 x 8.5 mm
Efficiency (max.) 91.0%
Enclosure SIP 3
Height 8.5mm
Input Voltage Range 28V DC
Length 11.6mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 5W
Type Converter
Weight 2g
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot