RECOM R-78B3.3-1.0L DC/DC converter 3.3 1 A

Image Representative of Range

RECOM R-78B3.3-1.0L DC/DC converter 3.3 1 A

MPN
R-78B3.3-1.0L
Brand
Recom
EAN-13
2050006577424
Order Code
18-0083
Country of Origin
Taiwan
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.85 £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

RECOM R-78B3.3-1.0L DC/DC Converter, delivering a reliable 3.3V output at a robust 1A current. This compact, pin-compatible device replaces bulky linear regulators, ensuring efficient conversion with minimal heat dissipation. Whether you're powering microcontrollers, sensors, or communication devices, its wide input voltage range (from 7V to 36V) and high efficiency (up to 95%) make it an ideal choice for various applications.
Output Voltage 3.3V DC
Input Voltage Range 32V
Output Current 1A
Dim (L x W x H) 11.5 x 8.5 x 17.5 mm
Enclosure SIP 3
Height 17.5mm
Length 11.5mm
Max. output current 1A
Minimum Input Volage 4.75V
Number of Outputs 1
Type Converter
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot