Recom R-78B12-2.0 2.0A SIP3 Single Output Switching Regulator

MPN
R-78B12-2.0
Brand
RECOM
Order Code
84-2607
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

Recom R-78B12-2.0 2.0A SIP3 Single Output Switching Regulator - The R-78Bxx-2.0 series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat. Full power is available over a temperature range of -40°C up to 70°C without the need for heat sinks with their additional space and mounting costs.

A high input voltage of up to 32VDC and output voltages from 1.2V up to 15V, low ripple and noise figures and a short circuit input current of typically only 50mA round off the specifications of this versatile converter series.


  • R-78B12-2.0
  • Packaging Dimension (LxWxH): Tube 520.0 x 25.1 x 10.6mm
  • Packaging Quantity: 42pcs
  • Storage Temperature Range: -55°C to +125°C
  • Storage Humidity: non-condensing 95% RH max.
Type Switching Regulator

Reviews

Be the first to submit a review

Trustpilot