RECOM R-78B1.8-1.0 DC/DC converter 1.8 1 A

Image Representative of Range

RECOM R-78B1.8-1.0 DC/DC converter 1.8 1 A

MPN
R-78B1.8-1.0
Brand
Recom
EAN-13
2050006577226
Order Code
18-0056
Country of Origin
Taiwan
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.90 £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Introducing the RECOM R-78B1.8-1.0 DC/DC Converter, the ultimate solution for your power conversion needs! With a 1.8V output and a robust 1A current capacity, this compact module delivers high efficiency and reliability for a variety of applications, from industrial automation to consumer electronics. Designed for easy integration, the R-78B1.8-1.0 features a wide input voltage range, built-in short circuit protection, and thermal overload safeguard, ensuring optimal operation in demanding environments
Output Voltage 1.8V
Input Voltage Range 26V
Output Current 1A
Dim (L x W x H) 11.5 x 8.5 x 17.5 mm
Enclosure SIP 3
Height 17.5mm
Length 11.5mm
Max. output current 1A
Minimum Input Volage 4.75V
Number of Outputs 1
Type Converter
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot