RECOM R-78AA3.3-1.0SMD DC/DC converter 12 V DC 5 V DC 1 A

MPN
R-78AA3.3-1.0SMD
Brand
Recom
EAN-13
2050006598115
Order Code
18-0653
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.81 £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The RECOM R-78AA3.3-1.0SMD DC/DC converter is the perfect solution for converting 12 V DC to a stable 5 V DC output at 1 A. Its compact SMD package makes it ideal for space-constrained applications, while its high efficiency of up to 96% minimizes heat generation and ensures longer component life. With overcurrent and short-circuit protection, you can trust that your devices will be safe and secure.
Output Voltage 5V DC
Output Current 1A
Dim (L x W x H) 15.3 x 9.6 x 8.8 mm
Enclosure SMD 10
Height 8.8mm
Input Voltage Range 18V
Length 15.3mm
Max. output current 1A
Minimum Input Volage 4.75V
Nominal Voltage 12V DC
Number of Outputs 1
Type Converter
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot