Recom International RS-1212D 2W DC/DC Converter SIP4 9-18V In 12V/12V Out

MPN
RS-1212D
Brand
Recom
EAN-13
2050000423635
Order Code
49-7147
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A Recom Regulated DC/DC Converter from the RS series. This Dual Output converter is supplied in the SIP8 package. This high power-density converter has an industrial temperature range of -40°C to +85°C and extra features like Remote On-Off control. These are just two of the characteristics of this converter, making it ideal for highly sophisticated industrial designs. The converter is supplied with a 2:1 voltage range and an isolation of 1kV.
  • Accuracy: 0.5%
  • Grid pitch: 2.54mm
  • Power: 2W
  • Output current: ±83mA
  • Input voltage: 9-18V
  • Output voltage: ±12V
  • Specification: SIP8
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 21.8(L) x 9.2(W)mm
  • Type: DC to DC Converter RS-D Series
  • Manufacturer's part: RS-1212D
Output Voltage 12V DC
Output Current ±83mA
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot