Recom 10016267 REE-0505S DC/DC Converter 5V In 5V Out

MPN
REE-0505S
Brand
Recom
EAN-13
2050001795281
Order Code
49-6270
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.40
5+ £2.34
10+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The RECOM Power REE-0505S is a low cost 1W unregulated DC/DC Converter. It has an input of 5V DC, output of 5V DC, and current output of 200mA. The operating temperature range is -40C to +85C, with a typical efficiency of 76%.


  • 1:1 Input range
  • SIP-7 Package
  • Efficiency up to 76%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 12.70(L) x 6.0(W)
  • Type: 1W SMD DC/DC Converter
  • Manufacturer's part: REE-0505S
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Input Voltage Range 5V
Mounting Style SIP-7
Number of Outputs 1
Temperature Range -40 to +85°C
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot