Easter Opening Hours and Delivery Dates here
Recom 10014394 R0.5Z-1205 DC/DC Converter 12V In 5V Out

Recom 10014394 R0.5Z-1205 DC/DC Converter 12V In 5V Out

Order Code:

49-8185

Brand: Recom MPN: R0.5Z-1205

Discontinued


The Recom R0.5Z-1205 is a Single Output 0.5W Isolated DC/DC converter that has been designed for isolating or converting DC power rails where board space is at a premium. Although no larger than a standard unregulated SMD converter, the R0.5Z-1205 also incorporates an internal linear regulator to deliver a stable output voltage which makes it ideal for powering logic level or supply voltage sensitive circuitry.


  • 1kVDC Isolation
  • Input voltage: 12V DC
  • Output voltage: 5V DC
  • Output current: 42mA
  • Power: 0.5W
  • Efficiency: 60%
  • Operating Temperature from -40°C to +85°C (without derating)
  • Weight: 1.2g
  • Dimensions: 15.24(L) x 10.7(W)mm
  • Type: DC-DC Converter R0.5Z Series
  • Manufacturer's part: R0.5Z-1205
Output Voltage 5V
Input Voltage Range 12V
Power Rating 0.5W
Output Current 100mA
Efficiency 60%
Mounting Style SMD
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot