Recom 10005060 REC5-2412SRW/H2/A 5W DC/DC Converter 24V In 12V Out

Image Representative of Range

Recom 10005060 REC5-2412SRW/H2/A 5W DC/DC Converter 24V In 12V Out

MPN
REC5-2412SRW/H2/A
Brand
RECOM
EAN-13
2050001330659
Order Code
49-6872
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.23 £25.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Recom REC5-2412SRW/H2/A is a 5W Single Output DC/DC Converter that has a standard isolation of 2kV DC(= '/H2'), making it suitable for medical applications and other high end sophisticated industrial applications.

This Recom REC5-2412SRW/H2/A is supplied in DIP-24 non-conductive plastic with an industry standard pinout (= option '/A'), so Remote On/Off control is possible.

The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.


  • Grid pitch: 2.54mm
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 2000V DC
  • Output current: 556mA
  • Output voltage: 12V DC
  • Power: 5W
  • Specification: DIP24
  • Efficiency up to 79-81%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC5 Series
  • Manufacturer's part: REC5-2412SRW/H2/A
Output Voltage 12V DC
Power Rating 5W
Output Current 556mA
Input Voltage Range 24V
Mounting Style DIP-24
Number of Outputs 1
Temperature Range -40 to +85°C
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot