Recom 10004210 RS3-2405S 3W DC/DC Converter 18-36V In 5V Out

Image Representative of Range

Recom 10004210 RS3-2405S 3W DC/DC Converter 18-36V In 5V Out

MPN
RS3-2405S
Brand
RECOM
EAN-13
2050001331243
Order Code
49-6930
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Recom SIP 8 3W RS3-0505S Isolated DC/DC converter has an input voltage range of 2:1. The Single Output converter has a wide operating temperature range -40°C to +71°C and features an On/Off control. These are just two of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3-0505S is supplied with the standard 1kVDC isolation.
  • Grid pitch: 2.54mm
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 1000V DC
  • Output current: 600mA
  • Output voltage: 5V DC
  • Power: 3W
  • Specification: SIP8
  • Efficiency: 80-81%
  • Operating Temperature from -40°C to +71°C
  • Dimensions: 21.8(L) x 9.2(W)
  • Type: DC to DC Converter RS3 Series
  • Manufacturer's part: RS3-2405S
Output Voltage 5V DC
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot