Recom 10002797 RS-243.3S 2W DC/DC Converter SIP4 18-36V In 3.3V Out

MPN
RS-243.3S
Brand
Recom
EAN-13
2050001795724
Order Code
49-7139
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Recom Regulated DC/DC converter is from the RS series. The Single Output converter is supplied in the SIP8 package. This high power-density converter has an industrial temperature range of -40°C to +85°C and extra features like Remote On-Off control. These are just two of the characteristics of this converter, making it ideal for highly sophisticated industrial designs. This converter is supplied with a 2:1 voltage range and an isolation of 1kV.
  • Accuracy: 0.5%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Power: 2W
  • Input voltage: 18 - 36V
  • Output voltage: 3.3V
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Specification: SIP8
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 21.8(L) x 9.2(W)mm
  • Type: DC to DC Converter RS Series
  • Manufacturer's part: RS-243.3S
Output Voltage 3.3V DC
Dimensions 21.8(L) x 9.2(W)mm
Input Voltage 18 - 36V
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot