The Recom RBM-1212D is a Micro Size Dual Output 1W DC/DC Converter from the RBM Series. This converter is widely used for PCB distributed power systems and combines a small package size, high efficiency, 3kVDC isolation and low output ripple.
The extended operating temperature range covering -40°C to +85°C is a standard feature. The full rated power can be taken from a single pin of this dual output converter, provided this does not exceed 1W. The SIP 6 converter has an industry standard pinout and an efficiency of 85%.
- Input voltage: 12V DC
- Output voltage: Dual 12V DC
- Output power: 1W
- Operating Temperature from -40°C to +85°C
- Weight: 1.3g
- Dimensions: 16.55(L) x 6.0(W)mm
- 3kVDC Isolation
- Type: DC-DC Converter RBM Series
- Manufacturer's part: RBM-1212D
| Output Voltage |
-12V |
| Power Rating |
1W |
| Output Current |
-41mA |
| Input Voltage Range |
12V |
| Mounting Style |
SIP-6 |
| Number of Outputs |
2 |
| Temperature Range |
-40 to +85°C |